90814-3510
Picoflex PF-50 Header without PCB Pegs, Vertical, Standard Profile, Surface Mount, PdNi with Gold Flash Plating, 10 Circuits, Tape and Reel, Natural
Enhance your PCB connections with the Picoflex PF-50 Header. This vertical, surface mount connector features a standard profile and 10 circuits, perfect for various applications. Crafted with PdNi and gold flash plating, it ensures reliable performance with a voltage rating of 250V and an amperage of 2.4A. The high-temperature thermoplastic body, operating range of -40 to 105°C, and UL certification guarantee durability and safety. Its straight orientation, 1.27mm pitch, and brass contacts facilitate secure mating, while features like PCB locator and retention enhance assembly ease. With RoHS compliance and 30 mating cycles, this connector prioritizes efficiency and environmental responsibility in your projects. Elevate your connectivity solutions with the Picoflex PF-50 Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90814-3510 |
Color: | Natural |
Series: | 90814 - Picoflex |
Amperage: | 2.4 A |
Connector Type: | Picoflex |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0908143510 |
SKU: | MOL90814-3510 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |