90814-0214

Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 14 Circuits, Tape and Reel, Natural

Easily mount the Picoflex PF-50 Header with PCB Pegs for seamless connectivity in your electronic projects. Featuring a vertical, standard profile design and 14 tin-plated circuits, this connector ensures reliable performance. With a 1.27mm pitch and 1.2A amperage, it is suitable for various applications. Constructed with high-temperature thermoplastic and meeting RoHS compliance, it guarantees durability and environmental friendliness. The surface-mount termination method and PCB pegs provide convenient installation on a 1.6mm-thick board. With features like PCB retention, polarization, and lock to mating part, it offers secure and stable connections. Ideal for wire-to-board setups, this Picoflex header is a versatile solution for your PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90814-0214
Color: Natural
Series: 90814 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 14
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0908140214
SKU: MOL90814-0214

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: