90814-3712
Picoflex PF-50 Header without PCB Pegs, Vertical, Low Profile, Surface Mount, PdNi with Gold Flash Plating, 12 Circuits, Tape and Reel, Natural
Discover the versatility of the Picoflex 90814 series with this PF-50 Header. Designed for seamless wire-to-board connections, this vertical, low-profile connector boasts 12 circuits for efficient signal transmission. With surface mount compatibility and gold flash plating over palladium nickel, it ensures reliable performance in diverse electronic applications. The embossed tape on reel packaging offers convenience in assembly, while its natural color blends seamlessly with any PCB setup. RoHS compliant and featuring a wide operating temperature range, this connector guarantees both environmental sustainability and durability. Ideal for high-density PCB layouts, it's a must-have component in your connectivity toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90814-3712 |
Series: | 90814 - Picoflex |
Packaging: | Embossed Tape on Reel |
Connector Type: | Picoflex |
Lock to Mating Part: | Yes |
UL Agency Certification: | E29179 |
Number of Contacts Loaded: | 12 |
Color: | Natural |
Pitch: | 1.27 mm |
Keying: | No |
Voltage: | 250 V AC/DC |
Amperage: | 2.4 A |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
PCB Locator: | No |
Mating Cycles: | 100 |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Number of Rows: | 1 |
Body Orientation: | Straight |
Connector System: | Wire to Board |
Contact Material: | Brass |
Polarized to Mate: | Yes |
Termination Pitch: | 1.27 mm |
Number of Contacts: | 12 |
Termination Method: | Surface Mount |
Surface Mount Compatible: | Yes |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | .102 µm |
Stackable: | No |
Polarized to PCB: | No |
Guide to Mating Part: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Breakaway: | No |
Glow Wire Capable: | No |
Part Aliases: | 0908143712 |
Material Flammability Standard: | 94V-0 |
SKU: | MOL90814-3712 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |