90814-3704
Picoflex PF-50 Header without PCB Pegs, Vertical, Low Profile, Surface Mount, PdNi with Gold Flash Plating, 4 Circuits, Tape and Reel, Natural
Elevate your PCB assembly with the Picoflex PF-50 Header, a vertical, low-profile connector designed for seamless surface mounting. Crafted with precision, this connector features a PdNi with Gold Flash plating for enhanced conductivity and durability. With four circuits and a 1.27mm pitch, it offers reliable performance in a compact form factor. Engineered for versatility, it supports up to 2.4A and 250V AC/DC, making it suitable for a wide range of applications. Its high-temperature thermoplastic body ensures resilience in demanding environments, with an operating temperature range of -40 to 105°C. RoHS compliant and UL certified, it meets industry standards for quality and safety. Perfect for wire-to-board connections, this Picoflex connector is a essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90814-3704 |
Color: | Natural |
Series: | 90814 - Picoflex |
Amperage: | 2.4 A |
Connector Type: | Picoflex |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .102 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0908143704 |
SKU: | MOL90814-3704 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |