90814-0226

Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 26 Circuits, Tape and Reel, Natural

Elevate your PCB connections with the Picoflex PF-50 Header featuring vertical orientation, standard profile, and surface mount termination for seamless integration. With 26 circuits and tin-plated contact material, this connector ensures reliable performance in a natural-colored high-temperature thermoplastic housing. Designed for 1.2A and 250V, it meets stringent quality standards for durability and safety. Its tape and reel packaging, along with features like PCB pegs, retention, and polarization, offer ease of assembly. RoHS compliant and UL certified, it guarantees compliance with environmental and industry regulations. Perfect for wire-to-board applications, the Picoflex is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90814-0226
Color: Natural
Series: 90814 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 26
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.27 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 26
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0908140226
SKU: MOL90814-0226

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: