90814-0516
Picoflex PF-50 Header without PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 16 Circuits, Tape and Reel, Natural
Elevate your PCB connectivity with the Picoflex PF-50 Header, featuring a sleek vertical design and surface mount termination for seamless integration. Boasting 16 circuits and a standard profile, this connector ensures reliable performance in any application. Its tin-plated brass contacts offer durability and conductivity, while the high-temperature thermoplastic body guarantees long-lasting functionality even in harsh environments. With a voltage rating of 250V and an amperage of 2.4A, this header is suitable for a wide range of electronic projects. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for wire-to-board connections, this Picoflex header is a versatile and essential component in your PCB assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90814-0516 |
Color: | Natural |
Series: | 90814 - Picoflex |
Amperage: | 2.4 A |
Connector Type: | Picoflex |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0908140516 |
SKU: | MOL90814-0516 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |