90814-3706

Picoflex PF-50 Header without PCB Pegs, Vertical, Low Profile, Surface Mount, PdNi with Gold Flash Plating, 6 Circuits, Tape and Reel, Natural

Introducing the Picoflex PF-50 Header, a versatile and efficient solution for your PCB connection needs. This vertical, low-profile connector features a surface mount design, making it easy to integrate into your electronic assemblies. With 6 circuits and gold flash plating over palladium nickel, it ensures reliable performance and signal transmission. The header is RoHS compliant, meeting environmental standards. Packaged in embossed tape on a reel for convenient handling, it is ideal for high-volume production. Its compact form factor, with no PCB pegs, offers flexibility in design while maintaining a secure connection. Polarized to mate, it ensures correct alignment during assembly. Suitable for a wide range of applications, from consumer electronics to industrial machinery, the Picoflex PF-50 Header is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90814-3706
Series: 90814 - Picoflex
Packaging: Embossed Tape on Reel
Connector Type: Picoflex
Lock to Mating Part: Yes
UL Agency Certification: E29179
Number of Contacts Loaded: 6
Color: Natural
Pitch: 1.27 mm
Keying: No
Voltage: 250 V AC/DC
Amperage: 2.4 A
Material: High Temperature Thermoplastic
Orientation: Vertical
PCB Locator: No
Mating Cycles: 100
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Rows: 1
Body Orientation: Straight
Connector System: Wire to Board
Contact Material: Brass
Polarized to Mate: Yes
Termination Pitch: 1.27 mm
Number of Contacts: 6
Termination Method: Surface Mount
Surface Mount Compatible: Yes
Contact Mating Area Plating: Gold over Palladium Nickel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating Thickness: .762 µm
Contact Termination Plating Thickness: .102 µm
Stackable: No
Polarized to PCB: No
Guide to Mating Part: No
Make First / Break Last: No
Shroud Type: No
Breakaway: No
Glow Wire Capable: No
Part Aliases: 0908143706
Material Flammability Standard: 94V-0
SKU: MOL90814-3706

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: