Molex Mini-50 Unsealed Connector System
Molex introduces the Mini50™ Unsealed Connection System which delivers 50% space savings over traditional USCAR 0.64mm connectors with smaller terminals to fit more signals into vehicle interiors. This connection system is approved as the industry's only USCAR 050 interface.
The Mini50™ Unsealed Connection System offers customers reduced package sizes compared to conventional 0.64mm connection systems, with applied cost savings and enhanced reliability. The unsealed wire-to-board receptacles allow device manufacturers to package circuits in tighter spaces by utilizing smaller pin, terminal, and wire sizes while reducing costs.
The Mini50™ comes has three polarization options that enables limited customization and enforces like-to-like mating. A connector position assurance (CPA) latch is also available to prevent accidental un-mating.
- Addition of 2 circuit-size SMT headers and receptacles deliver the only tow-circuit connector with a 0.50mm terminal interface in the industry.
- Designed and tested to USCAR 050 specifications and approved as the industry's only USCAR 050 approved interface from 4 to 24 circuits.
- 50% smaller than USCAR 0.64mm unsealed interfaces minimizes PCB footprint for design flexibility and space savings.
- Independent secondary lock (ISL) terminal-retention feature secures terminal inside the housing.
- Orientation features molded into the header provides wire-routing and module-design flexibility for both vertical and right-angle connectors.
- Board alignment and retention features simplify header placement on the PCB and retains the header to the PCB during soldering operation.
- High-temperature thermoplastic housings withstand infrared (IR) and wave lead-free solder processing.
- Three polarization options enables limited customization and enforces like-to-like mating via three discrete mechanical, visual, and colored polarizations.
- CTX50 terminal wire grip design offers harness manufacturers the ability to reduce wire gauge sizes while maintaining retention strength.
- Connector position assurance (CPA) latch available.
- Non-Auto Transportation
- Automotive (non-EV)
Cameras & sensors, clusters & navigation, HVAC, headliners, lighting, mirrors, radios, entertainment, switches.
Molex Mini50 Video
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
Mini50 Unsealed Receptacle, Single Row, Non-Bridged, without CPA, 2 Circuits, Polarization Option A, Black |
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
Mini50 Unsealed Header, Right Angle, SMT, Single Row, 2 Circuits, Tin (Sn) Plating, Polarization Option A, Black, Tape and Reel |
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
Mini50 Unsealed Vertical Hybrid Header, 3 Rows, 34 Circuit, Polarization Option A, Black, Tray |
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
Mini50 Unsealed Vertical Header, 3 Rows, 38 Circuit, Polarization Option B, Gray, Tray |
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
Mini50 Unsealed Receptacle, 3 Rows, with CPA, 34 Circuits, Polarization Option A, Black |
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
Mini50 Unsealed Receptacle, 3 Rows, 34 Circuits, Polarization Option A, Black |
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
Mini50 Unsealed Receptacle, 3 Rows, 38 Circuits, Polarization Option B, Gray |
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
Mini50 Unsealed 2 Bay Vertical Headers, 72 Circuits, Bay A 34 Circuit Hybrid Header, Polarization Option A, Black; Bay B 38 Circuit Header, Polarization Option B, Gray; Tray |
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
Mini50 Unsealed Right Angle Header, 3 Rows, 38 Circuit, Polarization Option B, Gray, Tray |