Molex EconoLatch Wire-to-Wire Connectors
Molex introduces the new EconoLatch® Wire-to-Wire Connectors. Supporting up to 9.0A of current per circuit, EconoLatch connectors allow quick swapping of wired terminals for disruption-free operations in consumer, automotive and industrial applications. These connectors free up economic resources and time by allowing customers to swap circular (male or female) terminals on either connector housing to speed up assembly operations without interruptions.
Molex's EconoLatch connector housings accept both male and female terminals for maximum design flexibility and fool-proof mating. This design feature is especially helpful when configuring similar or identical circuit connections in a single harness without concerns or risks of mis-mating parts of different genders.
- Max Current:11A
- Max Voltage:250V
- Supports up to 9.0A of current per circuit
- Dual terminal locking lances for optimum contact stability
- Circular crimp terminal for orientation in any direction
- Split-beam terminal with 2 points of contact
- Polarization features & circuit Identifiers on plug housing
- Friction Lock secures mated housings
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Automotive (non-EV)
- Other
Refrigerators, Washers, Dryers, Interior Lighting, Fixtures, Ballasts, Industrial Assembly Line Equipment, Healthcare IT, Medical Patient-Care Equipment, Automotive Interior Lighting
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
EconoLatch Plug Housing, Single Row, with Panel Mount Latch, 2 Circuits |
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
EconoLatch Plug Housing, Single Row, without Panel Mount Latch, 2 Circuit |
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
EconoLatch Plug Housing, Dual Row, with Panel Mount Latch, 4 Circuits |
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
EconoLatch Plug Housing, Dual Row, with Panel Mount Latch, 6 Circuits |
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
EconoLatch Plug Housing, Dual Row, with Panel Mount Latch, 8 Circuits |
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
EconoLatch Receptacle Housing, Single Row, 2 Circuits |
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
EconoLatch Receptacle Housing, Dual Row, 4 Circuits |
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
EconoLatch Receptacle Housing, Dual Row, 6 Circuits |
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
EconoLatch Receptacle Housing, Dual Row, 8 Circuits |
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
EconoLatch Male Terminal, 16-18 AWG, Tin (Sn) Plated, Reel |
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
EconoLatch Male Terminal, 20-22 AWG, Tin (Sn) Plated, Reel |
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
EconoLatch Female Terminal, 16-18 AWG, Tin (Sn) Plated, Reel |
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
EconoLatch Female Terminal, 20-22 AWG, Tin (Sn) Plated, Reel |