DNF18-187-C

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.

Ensure secure and reliable connections with our vibration-resistant female disconnect. Crafted from durable brass with a tinned finish, this connector guarantees optimal conductivity. Its red nylon housing provides insulation, while the 0.187 x 0.032" tab size accommodates various wire sizes, ranging from 22-18 AWG. With a barrel configuration and an insulation grip sleeve, it offers easy installation. Each unit is 0.76" long and 0.23" wide, perfect for a wide range of applications. RoHS compliant and sold in bottles of 100, it's the ideal choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF18-187-C
Maximum Operating Temperature:194 °F, 90 °C
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:18 AWG
Wire Size:18 AWG
Wire Insulation Diameter:.14 in, 3.5 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.19 in, 4.8 mm
SKU:PANDNF18-187-C
Supplier Product:Disconnects
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Wire Strip Length mm:7.1 (mm)
For Use With:CT-500, CT-160, CT-260, CT-400, CT-460, CT-1550, CT-1551
Overall Length mm:19.3 (mm)
Color Code:Red
Maximum Voltage V:300 (V)
Overall Height In:0.1 (In.)
Overall Thickness mm:0.4 (mm)
Overall Height mm:2.5 (mm)
Overall Width In:0.23 (In.)
Maximum Copper Conductor Size AWG:#22 (AWG)
Overall Width mm:5.8 (mm)
Overall Length In:0.76 (In.)
Insulation Diameter In:0.14 (In.)
Flammability Rating:HB
Insulation Diameter mm:3.5 (mm)
Sub Brand:Pan-Term
Product Type:Loose Piece Disconnect
Minimum Copper Conductor Size AWG:#18 (AWG)
Overall Thickness In:0.16 (In.)
Wire Strip Length In:0.28 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: