DNFR18-250FIB-L

The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50.

Enhance connectivity with our vibration-resistant right angle female disconnect. Crafted from durable brass with a tinned finish, this fully insulated disconnect in vibrant red nylon ensures secure wire connections. Its 0.250 x 0.032 tab size accommodates 22-18 AWG wires, while the funnel entry barrel and butted seam design guarantee efficient crimping. With precise dimensions of 0.58" in length, 0.37" in width, and 0.60" in depth, it offers a reliable solution for various applications. Each bottle contains 50 disconnects, making it ideal for projects requiring multiple connections. Operating at a maximum temperature of 105°C (221°F) and RoHS compliant, this disconnect prioritizes performance and environmental responsibility. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNFR18-250FIB-L
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon-Fully Insulated
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:.18 in, 4.5 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect-Right Angle
Tab Size:.25 in, 6.3 mm
SKU:PANDNFR18-250FIB-L
Supplier Product:Disconnects
Sub Brand:Pan-Term
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Overall Depth mm:15.2 (mm)
Overall Width mm:9.4 (mm)
Flammability Rating:HB
Color Code:Red
Overall Length In:0.58 (In.)
Overall Height mm:15.2 (mm)
Wire Strip Length In:0.28 (In.)
Maximum Copper Conductor Size AWG:#18 (AWG)
For Use With:CT-300-1
Maximum Voltage V:600 (V)
Wire Strip Length mm:7.1 (mm)
Product Type:Loose Piece Disconnect
Insulation Diameter In:0.18 (In.)
Minimum Copper Conductor Size AWG:#22 (AWG)
Overall Width In:0.37 (In.)
Insulation Diameter mm:4.6 (mm)
Overall Height In:0.6 (In.)
Overall Depth In:0.6 (In.)
Overall Length mm:14.7 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: