PN18-10R-C

Ring Terminal, 22 – 18 AWG, #10 stud size, nylon insulated, standard package.

Part Aliases: Panduit MS25036-103  
Easily secure and terminate wires with our Ring Terminal. Designed for 22-18 AWG wires with a #10 stud size, this terminal features durable copper construction with nylon insulation for reliable performance. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it ensures safe and efficient connectivity. The tin-plated finish adds corrosion resistance, while the insulation grip sleeve barrel type offers added convenience. RoHS compliant and suitable for various applications, this terminal is a must-have for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-10R-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:11.2 mm, .44 in
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal
Part Aliases:MS25036-103
SKU:PANPN18-10R-C
Supplier Product:Ring Terminals
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Maximum Copper Conductor Size AWG STR:18 AWG
Tongue Thickness In:0.03 (In.)
Overall Length In:0.87 (In.)
Finish Coating:Tin-Plated
Minimum Wire Insulation Diameter mm:3.8 (mm)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Wire Strip Length mm:5.6 (mm)
Minimum Copper Conductor Size AWG STR:#22 AWG
Stud Hole Size In:1/5 (In.)
Maximum Copper Conductor Size AWG SOL:18 AWG
Minimum Metric Conductor Size mm:0.5 (mm²)
Tongue Width mm:7.9 (mm)
Minimum Wire Insulation Diameter In:0.15 (In.)
Tongue Thickness mm:0.8 (mm)
Tongue Width In:0.31 (In.)
Tongue Length mm:11.2 (mm)
Tongue Length In:0.44 (In.)
Overall Width mm:7.9 (mm)
Stud Hole Size mm:5.1 (mm)
Wire Strip Length In:0.22 (In.)
Insulation Diameter mm:3.8 (mm)
Insulation Diameter In:0.15 (In.)
Overall Width In:0.31 (In.)
Sub Brand:Pan-Term
Maximum Metric Conductor Size mm:1.5 (mm²)
Color Code:Red
Overall Length mm:22.1 (mm)
CSA Temperature Rating:105
Flammability Rating:UL 94 V-2/UL 94 HB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: