DNG14-250FB-M
The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in boxes of 1000.
The Supra-Grip™ female disconnect boasts durable brass construction with a protective tin coating, ensuring longevity and reliable performance. Fully insulated in vibrant blue nylon, it guarantees safe and secure connections. Featuring a 0.250 x 0.032 tab size and accommodating 16-14 AWG wires, it offers versatility in various applications. With a double crimp funnel entry barrel and butted seam barrel design, it ensures efficient and stable connectivity. Each disconnect includes an integrated metal insulation grip for added convenience. Sold in boxes of 1000, it's perfect for bulk projects. Operating at a maximum temperature of 105°C, it meets RoHS compliance standards, making it an environmentally friendly choice for your electrical needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DNG14-250FB-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Nylon-Fully Insulated |
Minimum Wire Size: | 16 AWG |
Wire Size: | 16 AWG |
Wire Insulation Diameter: | .7 in, 1.8 mm |
Barrel Type: | Butted Seam - Metal Insulation Grip |
Finish: | Tinned |
Product Type: | Female Disconnect-Supra Grip |
Tab Size: | .25 in, 6.4 mm |
SKU: | PANDNG14-250FB-M |
Supplier Product: | Disconnects |
Insulation Diameter In: | 0.15 (In.) |
Wire Strip Length mm: | 7.1 (mm) |
Color Code: | Blue |
Overall Width mm: | 8.9 (mm) |
For Use With: | CT-1015 |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212 ,C22.2 No.153, UL Recognized |
Maximum Copper Conductor Size AWG: | #14 (AWG) |
Overall Width In: | 0.35 (In.) |
Maximum Voltage V: | 600 (V) |
Sub Brand: | Supra-Grip |
Minimum Copper Conductor Size AWG: | #16 (AWG) |
Overall Length In: | 0.93 (In.) |
Insulation Diameter mm: | 3.9 (mm) |
Flammability Rating: | HB |
Wire Strip Length In: | 0.28 (In.) |
Overall Length mm: | 23.6 (mm) |
Overall Height In: | 0.25 (In.) |
Product Type: | Loose Piece Disconnect |
Overall Height mm: | 6.4 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |