PK14-6R-C

Ring terminal, 18 – 14 AWG, KYNAR insulated, # 6 stud size, bulk package.

Enhance your electrical connections with our KYNAR-insulated Ring Terminal, offering reliable performance for 18-14 AWG wires. Designed for a #6 stud size, this terminal is suitable for various applications, ensuring secure connectivity. With a maximum operating temperature of 150°C and a voltage rating of 600V, it guarantees safety and efficiency. Crafted from high-quality copper with a tin-plated finish, this terminal is not only durable but also corrosion-resistant. Its insulation grip sleeve and precise barrel length of .36 inches provide added convenience during installation. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your projects. Upgrade your crimp terminals with this premium quality product, essential for professionals and DIY enthusiasts alike.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PK14-6R-C
Maximum Operating Temperature:150 °C, 302 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Kynar
Barrel Length:.36 in, 9 nm
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPK14-6R-C
Supplier Product:Ring Terminals
For Use With:CT-100A, CT-600- CT-1550, CT-1551, CT-2500
Stud Hole Size In:3/20 (In.)
Tongue Thickness mm:0.8 (mm)
Tongue Length In:0.71 (In.)
Overall Width mm:7.9 (mm)
Stud Hole Size mm:3.8 (mm)
Tongue Width In:0.31 (In.)
Overall Length In:0.87 (In.)
Wire Strip Length mm:6.4 (mm)
Insulation Diameter In:0.16 (In.)
Finish Coating:Tin-Plated
Tongue Length mm:18 (mm)
Flammability Rating:UL 94 V-0
Wire Strip Length In:0.25 (In.)
Minimum Copper Conductor Size AWG STR:#18 AWG
Overall Length mm:22.1 (mm)
Inside Diameter mm:4.1 (mm)
Standards Met:UL Listed 587H E52164
Tongue Thickness In:0.03 (In.)
Sub Brand:Pan-Term
Minimum Copper Conductor Size AWG SOL:#18 AWG
Maximum Copper Conductor Size AWG STR:#14 AWG
Overall Width In:0.31 (In.)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Color Code:Blue
Insulation Diameter mm:4.1 (mm)
Inside Diameter In:0.16 (In.)
Tongue Width mm:7.9 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: