PN10-6F-D
Fork Terminal, nylon insulated, 12- 10 AWG, #6 stud size, bulk package.
Enhance your electrical connections with our Fork Terminal, a reliable solution for 12-10 AWG wire applications. Featuring a #6 stud size and nylon insulation, this terminal is designed for durability and efficiency. With a maximum operating temperature of 105°C (221°F), it ensures reliable performance even in demanding environments. The copper construction and tin-plated finish provide excellent conductivity and corrosion resistance. Its grip sleeve barrel type offers secure wire termination, making it ideal for various industrial and automotive applications. RoHS compliant and available in bulk packaging, it's a convenient choice for your connectivity needs. Elevate your projects with this high-quality Crimp Spade Terminal.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PN10-6F-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 1 in, 25.4 mm |
Stud Size: | #6_1 |
Stud Hole Size: | 1/7 in, 3.5 in |
Material: | Copper |
Insulation Material: | Nylon |
Maximum Wire Size: | 10 AWG |
Minimum Wire Size: | 12 AWG |
Barrel Type: | Grip Sleeve |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANPN10-6F-D |
Supplier Product: | Fork Terminals |
Product Type: | Loose Piece Forks |
Wire Strip Length In: | 0.28 (In.) |
Barrel Length In: | 0.5 (In.) |
Overall Width In: | 0.31 (In.) |
Insulation Diameter In: | 0.23 (In.) |
Maximum Wire Insulation Diameter In: | 0.23 (In.) |
Tongue Width mm: | 7.9 (mm) |
Maximum Copper Conductor Size AWG: | #10 (AWG) |
Minimum Metric Conductor Size mm: | 4 (mm²) |
Tongue Length mm: | 12.7 (mm) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Insulation Diameter mm: | 5.7 (mm) |
Color Code: | Yellow |
Maximum Copper Conductor Size AWG STR: | #10 AWG |
Maximum Copper Conductor Size AWG SOL: | #10 AWG |
Wire Strip Length mm: | 7.1 (mm) |
Tongue Width In: | 0.31 (In.) |
Flammability Rating: | UL 587-H |
Minimum Copper Conductor Size AWG SOL: | #12 AWG |
Maximum Wire Insulation Diameter mm: | 5.7 (mm) |
Tongue Thickness In: | 0.04 (In.) |
Minimum Copper Conductor Size AWG STR: | #12 AWG |
Tongue Length In: | 0.5 (In.) |
Barrel Length mm: | 12.7 (mm) |
Finish Coating: | Tin-Plated |
Minimum Copper Conductor Size AWG: | #12 (AWG) |
For Use With: | CT-100, CT-1550, CT-1551 |
Maximum Voltage kV: | 0.6 (kV) |
Minimum Wire Insulation Diameter In: | 0.12 (In.) |
Tongue Thickness mm: | 1 (mm) |
Overall Width mm: | 7.9 (mm) |
Minimum Wire Insulation Diameter mm: | 3 (mm) |
Maximum Voltage V: | 600 (V) |
Insulation Type: | Nylon |
Sub Brand: | Pan-Term |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |