DPF10-250FIB-2K

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000.

This vibration-resistant female disconnect is a durable and reliable component for electrical connections. Made of brass with a tin-plated finish, it ensures excellent conductivity and corrosion resistance. Fully insulated in premium yellow nylon housing, it guarantees safe and secure operation. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supporting wire ranges from 12-10 AWG (4.0-6.0 mm²), it is versatile for various applications. Featuring a funnel entry barrel and butted seam barrel configuration, it facilitates easy and efficient wire termination. Each disconnect is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide, perfect for use in compact spaces. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, it meets high-quality standards. Available in reels of 2000, this disconnect is ideal for industrial and commercial use in crimp terminal applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DPF10-250FIB-2K
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Premium Nylon - Fully Insulated
Minimum Wire Size:12 AWG
Wire Size:12 AWG
Wire Insulation Diameter:.22 in, 5.6 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDPF10-250FIB-2K
Supplier Product:Disconnects
Maximum Voltage V:600 (V)
Minimum Copper Conductor Size AWG:#12 (AWG)
Overall Height mm:5.8 (mm)
Overall Length mm:24.4 (mm)
Insulation Diameter mm:5.6 (mm)
For Use With:CD-800-13 CD9-13B
Overall Length In:0.96 (In.)
Product Type:Disconnects on a Reel
Overall Width mm:8.9 (mm)
Color Code:Yellow
Overall Width In:0.35 (In.)
Sub Brand:Reel Smart
Overall Height In:0.23 (In.)
Maximum Copper Conductor Size AWG:#10 (AWG)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Wire Strip Length mm:7.1 (mm)
Wire Strip Length In:0.28 (In.)
Insulation Diameter In:0.22 (In.)
Flammability Rating:V2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download