PN14-14R-3K

Ring Terminal, nylon insulated, metal sleeve, 16 – 14 AWG, 1/4" stud size.

Part Aliases: Panduit MS25036-154  
Enhance your electrical connections with our durable Ring Terminal. Designed for 16-14 AWG wires, this terminal features a 1/4" stud size and a copper construction with a tin-plated finish for optimal conductivity. The nylon insulation provides added safety, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V. Its insulation grip sleeve and 0.53-inch barrel length make installation easy and secure. RoHS compliant and also known as MS25036-154, this terminal is a reliable choice for various applications in the automotive, aerospace, and industrial sectors. Upgrade your wiring setup with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-14R-3K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:13.5 mm, .53 in
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal
Part Aliases:MS25036-154
SKU:PANPN14-14R-3K
Supplier Product:Ring Terminals
For Use With:CP-861, CP-862, CP-871
Tongue Width mm:11.2 (mm)
Tongue Length In:0.53 (In.)
Finish Coating:Tin-Plated
Overall Width In:0.44 (In.)
Stud Hole Size mm:6.9 (mm)
Wire Strip Length mm:6.4 (mm)
Tongue Thickness In:0.03 (In.)
Tongue Thickness mm:0.8 (mm)
Overall Width mm:11.2 (mm)
Overall Length In:1.06 (In.)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Maximum Copper Conductor Size AWG SOL:14 AWG
Maximum Metric Conductor Size mm:2.5 (mm²)
Stud Hole Size In:27/100 (In.)
Minimum Metric Conductor Size mm:1.5 (mm²)
Flammability Rating:UL 94 V-2/UL 94 HB
Minimum Wire Insulation Diameter mm:4.1 (mm)
Overall Length mm:26.9 (mm)
Minimum Copper Conductor Size AWG STR:#16 AWG
Minimum Wire Insulation Diameter In:0.16 (In.)
Wire Strip Length In:0.25 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Maximum Copper Conductor Size AWG STR:14 AWG
Color Code:Blue
Tongue Width In:0.44 (In.)
Sub Brand:Pan-Term
Insulation Diameter mm:4.1 (mm)
Insulation Diameter In:0.16 (In.)
Tongue Length mm:13.5 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download