PN18-6LF-M

Locking Fork Terminal, nylon insulated, 22 - 18 AWG, #6 stud size, bulk package.

Enhance your electrical connections with our Locking Fork Terminal, designed for secure and efficient crimping onto wires ranging from 22 to 18 AWG. The #6 stud size ensures compatibility with various applications, while the durable copper construction and tin-plated finish guarantee long-lasting performance. Insulated with high-quality nylon, this terminal offers reliable protection and can withstand temperatures up to 105°C (221°F). Its beveled barrel design facilitates easy installation, making it ideal for professional use. RoHS compliant, this bulk-packaged terminal is a must-have for any project requiring dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-6LF-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:20.8 mm, .82 in
Stud Size:#6
Stud Hole Size:1/7 in, 3.5 in
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Beveled
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPN18-6LF-M
Supplier Product:Fork Terminals
Sub Brand:Pan-Term
Barrel Length In:0.41 (In.)
Maximum Voltage V:600 (V)
Maximum Copper Conductor Size AWG STR:#18 AWG
Product Type:Loose Piece Forks
Wire Strip Length mm:5.5 (mm)
Tongue Width In:0.27 (In.)
Overall Width In:0.27 (In.)
Minimum Copper Conductor Size AWG STR:#22 AWG
Wire Strip Length In:0.22 (In.)
Maximum Copper Conductor Size AWG SOL:#18 AWG
Overall Width mm:6.9 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Minimum Wire Insulation Diameter mm:2 (mm)
Insulation Diameter mm:3.7 (mm)
Tongue Width mm:6.9 (mm)
Maximum Metric Conductor Size mm:1 (mm²)
Maximum Copper Conductor Size AWG:#18 (AWG)
Maximum Wire Insulation Diameter mm:3.7 (mm)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Minimum Metric Conductor Size mm:0.5 (mm²)
Flammability Rating:UL 587-H
Maximum Voltage kV:0.6 (kV)
Minimum Wire Insulation Diameter In:0.08 (In.)
Barrel Length mm:10.4 (mm)
Tongue Length In:0.41 (In.)
Maximum Wire Insulation Diameter In:0.15 (In.)
Finish Coating:Tin-Plated
Insulation Type:Nylon
Color Code:Red
Minimum Copper Conductor Size AWG:#22 (AWG)
Insulation Diameter In:0.15 (In.)
Tongue Length mm:10.4 (mm)
For Use With:CT-100, CT-100A, CT-400, CT-600-A, CT-1550, CT-1551, CT-2500, CT-160, CT-260
Tongue Thickness In:0.03 (In.)
Tongue Thickness mm:0.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: