PV18-8LFB-3K
Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22- 18 AWG wire range, #8 stud size.
Enhance wire connections with our Locking Fork Terminal, featuring a vinyl insulated design for reliable performance. The funnel entry and plastic insulation crimp ensure easy and secure installation, accommodating 22-18 AWG wires with precision. Built for durability, this terminal is crafted from copper with a tin-plated finish, offering excellent conductivity and corrosion resistance. With a #8 stud size and 4.1mm stud hole, it's ideal for a variety of applications. RoHS compliant and rated for a maximum operating temperature of 105°C (221°F), this terminal guarantees safety and quality. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PV18-8LFB-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 22.1 mm, .87 in |
Stud Size: | #8 |
Stud Hole Size: | 4.1 mm, 4/25 in |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 18 AWG |
Minimum Wire Size: | 22 AWG |
Barrel Type: | Funnel |
Finish: | Tin Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Locking Fork |
SKU: | PANPV18-8LFB-3K |
Supplier Product: | Fork Terminals |
Tongue Width In: | 0.29 (In.) |
Overall Width mm: | 7.4 (mm) |
Standards Met: | UL Listed UL486A-486B ; CSA Certified C22.2 No.65 |
Insulation Type: | Vinyl |
Tongue Thickness In: | 0.03 (In.) |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Maximum Voltage V: | 600 (V) |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Insulation Diameter mm: | 3.8 (mm) |
Maximum Voltage kV: | 0.6 (kV) |
Tongue Length In: | 0.44 (In.) |
Tongue Thickness mm: | 0.8 (mm) |
Maximum Copper Conductor Size AWG STR: | #18 AWG |
Maximum Metric Conductor Size mm: | 1.5 (mm²) |
Maximum Wire Insulation Diameter mm: | 3.8 (mm) |
Maximum Copper Conductor Size AWG SOL: | #18 AWG |
Wire Strip Length In: | 0.25 (In.) |
Color Code: | Red |
Tongue Length mm: | 11 (mm) |
Seam Type: | Butted |
Wire Strip Length mm: | 6.4 (mm) |
Barrel Length mm: | 11 (mm) |
Product Type: | Terminals on a Reel |
For Use With: | CP-851, CP-860, CP-861, CP-862, CA-800, CA9, CD-800-1, CD9-1A |
Maximum Wire Insulation Diameter In: | 0.15 (In.) |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Barrel Length In: | 0.44 (In.) |
Flammability Rating: | UL 94 V-0 |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Tongue Width mm: | 7.4 (mm) |
Insulation Diameter In: | 0.15 (In.) |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Sub Brand: | Reel Smart |
Finish Coating: | Tin-Plated |
Overall Width In: | 0.29 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download |
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |