PV10-6R-L

Ring Terminal, 12 – 10 AWG, #6 stud size, vinyl insulated, funnel entry, standard package.

Enhance your electrical connections with our Vinyl Insulated Funnel Entry Ring Terminal. Designed for 12-10 AWG wires and #6 stud sizes, this terminal ensures secure and reliable crimps. The vinyl insulation provides protection and the funnel entry simplifies wire insertion. With a maximum operating temperature of 75°C and a voltage rating of 300V, it's suitable for various applications. Constructed with copper and tin-plated for durability, it meets RoHS compliance standards. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-6R-L
Maximum Operating Temperature:167 °F, 75 °C
Voltage:300 V, .3 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:13.3 mm, .53 in
Wire Insulation Diameter:.23 in, 5.7 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Vinyl Insulated Funnel Entry Ring Terminal
SKU:PANPV10-6R-L
Supplier Product:Ring Terminals
Tongue Thickness mm:1 (mm)
Overall Width mm:7.9 (mm)
Overall Length In:1.05 (In.)
Flammability Rating:UL 94 V-0
Standards Met:CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B
Insulation Diameter In:0.23 (In.)
For Use With:CT-100, CT-100A, CT-600-A, CT-1550, CT-1551, CT-2500
Maximum Copper Conductor Size AWG STR:#10 AWG
Stud Hole Size In:3/20 (In.)
Tongue Width mm:7.9 (mm)
Tongue Length In:0.53 (In.)
Wire Strip Length In:0.31 (In.)
Tongue Length mm:13.3 (mm)
Maximum Copper Conductor Size AWG SOL:#10 AWG
Minimum Metric Conductor Size mm:4 (mm²)
Stud Hole Size mm:3.8 (mm)
Overall Width In:0.31 (In.)
Color Code:Yellow
Insulation Diameter mm:5.7 (mm)
Minimum Copper Conductor Size AWG SOL:#12 AWG
Minimum Copper Conductor Size AWG STR:#12 AWG
Tongue Width In:0.31 (In.)
Wire Strip Length mm:7.9 (mm)
Overall Length mm:26.7 (mm)
Tongue Thickness In:0.04 (In.)
Sub Brand:Pan-Term
Finish Coating:Tin-Plated
Maximum Metric Conductor Size mm:6 (mm²)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: