Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | KKC-4-RT |
Color: | Gray |
Mount Type: | N/A |
Overall Height: | .42 in |
Material: | PVC |
Maximum Bundle Diameter: | .25 in |
Base Width: | .75 in |
Base Length: | .75 in |
SKU: | RICKKC-4-RT |
Maximum Operating Temperature: | 122 °F |
Minimum Operating Temperature: | 32 °F |
Base Material: | Acrylic-Based Adhesive |
Material Flammability Standard: | UL94 V-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |