SST-48-11/FR/97
SST-48-11/FR/97
Part Aliases: TE Connectivity | Raychem CB5349-000
Enhance your cable management with this high-quality heat shrink tubing. Made from irradiated modified polyolefin in a sleek black color, it offers superior protection with a 3:1 shrink ratio. Operating efficiently at 90°C, it's perfect for various applications. With RoHS compliance and part aliases for easy identification, it's a reliable choice for any project. Upgrade your wire and cable management with this essential product.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem SST-48-11/FR/97 |
Color: | Black |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 3:1 |
Shrink Temperature: | 90 °C |
Product: | Heat Shrink Tubing |
Part Aliases: | CB5349-000 |
SKU: | RYCSST-48-11/FR/97 |
series: | Raychem SST-SR |
Flexibility: | Semi-Rigid |
Fluid Type: | De-Icing Fluid / Hydraulic Fluid / Lubricating Oil / Turbine Fuel |
Low Outgassing: | No |
Product Source: | US |
Wall Type: | Single |
Flammability: | Flame-Retardant |
Fluid Resistance: | Moisture/Spray Protection |
Recovery Temperature: | 121 °C |
Resistant To: | Abrasion / Fluids / Moisture |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2024 | PCN-24-198679 - Document Clarification. Unfortunately, some previous PCN s recently issued (PCN-23-183956, PCN-23-186195, PCN-23-188177, PCN-23-189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are still comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. Please watch for our PCN in the future. Please also see attached the cross reference spread sheet for the part numbers (See Attachment) and descriptions. Both Mil Spec and Non Mil Spec versions will be available on TE.com. | Download |
01/16/2024 | PCN-23-192356 - Aligning Drawing revisions. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. (There is a cooling period of 180 days upto which part with old labels can be shipped) We thank you for your business and look forward to servicing you through our standard part offerings in the future. | Download |
04/13/2020 | P-20-018898 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download |
01/16/2019 | P-19-016788 - Product Improvement. This PCN is to inform our customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download |
07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download |