221-2401-BULK-2500

Inline Splicing Connector with Lever, 12-20 AWG, 2-Conductor, Transparent Housing, White Cover, Bulk

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: WAGO
Manufacturer Part Number: 221-2401-BULK-2500
Color: Transparent, White Cover
Series: 221 LEVER-NUTS
Number of Ports: 2
Maximum Wire Size: 12 AWG
Minimum Wire Size: 20 AWG
Part Aliases: 60513016
SKU: WAG221-2401-BULK-2500

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: