Product Category: | |
---|---|
Manufacturer: | WAGO |
Manufacturer Part Number: | 221-413/K194-4045 |
Color: | Transparent, Orange |
Series: | 221 LEVER-NUTS |
Number of Ports: | 3 |
Maximum Wire Size: | 12 AWG |
Minimum Wire Size: | 24 AWG |
Part Aliases: | 60267606 |
SKU: | WAG221-413/K194-4045 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |