60359210

Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Jar (225)

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: WAGO
Manufacturer Part Number: 60359210
Color: Transparent, Orange
Series: 221 LEVER-NUTS
Number of Ports: 5
Maximum Wire Size: 12 AWG
Minimum Wire Size: 24 AWG
Part Aliases: 60359210
SKU: WAG221-415/K194-4045/000-

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: