1-1418448-2
3POS. AMP MCP1.5 REC. HSG,COD
Enhance your automotive connectivity with this HDSCS series housing, designed for female terminals. With a single row and a 4 mm pitch, it offers efficient signal transmission, meeting IP67 standards for robust performance in industrial and commercial transportation applications. Crafted from durable PBT GF material with UL 94V-0 flammability rating, it ensures safety and reliability even in harsh environments. This black housing accommodates 3 positions with a 60 V DC voltage rating, ideal for various automotive circuit applications. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it guarantees consistent functionality. The compact design, with dimensions of 1.417" in length, 1.211" in height, and .728" in width, facilitates easy installation. Its sealable construction and serviceability make maintenance hassle-free, while the primary locking feature on the terminal provides added security. RoHS compliant, this accessory is an essential component for your automotive connector setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1418448-2 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.417 in |
Cable Exit Angle: | Other |
Height: | 1.211 in, 30.75 mm |
Width: | 18.5 mm, .728 in |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1418448-2 |
SKU: | AMP1-1418448-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2021 | P-21-021783 - Manufacturing location change. Following Part Numbers will be transferred from TE suzhou LPZ transfer to TE Kunshan K2 plant | Download |
10/04/2021 | PCN-21-111335 - Manufacturing location Added. TE Connectivity is adding a manufacturing location for subcomponents of HDSCS Assemblies for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change |
Download |
04/11/2021 | PCN-21-101563 - Adding 2nd Source Material. The ICT business unit of TE is adding a 2nd source material for the part numbers listed, he change is necessary to avoid material shortages. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download |
07/10/2018 | P-18-015932 - Manufacturing Location Change. This change was to help alleviate the constraints by adding assembly and molding capacity in TE China/Suzhou plant, in order to respond to demand increase. | Download |
07/10/2018 | P-18-015945 - Manufacturing Location Change. (Please ignore the PCN for P-18-015932 and P-18-015933). | Download |
05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download |