2-1564544-1
2POS,TAB 5.8X0.8,TAB HSG,ASSY
Upgrade your automotive connectivity with the HDSCS series housing for male terminals. Designed for signal applications, this durable connector features a 9mm pitch and is sealable for added protection. With a voltage rating of 60V DC and IP67 ingress protection, it ensures reliable performance in harsh environments. The PBT GF body material meets UL 94V-0 flammability standards, guaranteeing safety. Offering two positions and featuring a gray body color, this connector is suitable for industrial and commercial transportation. Its 180° or 90° cable exit angle and 1.283-inch length provide flexibility in installation. With a wide operating temperature range of -40 to 140°C, it is serviceable in various conditions. Trust in this connector for efficient wire-to-wire connections in your automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1564544-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .354 in, 9 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.283 in |
Cable Exit Angle: | 180°, 90° |
Height: | 1.063 in, 27 mm |
Width: | 1.992 in, 50.6 mm |
Mating Tab Width: | .228 in, 5.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1564544-1 |
SKU: | AMP2-1564544-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |