3-1418448-1
3POS AMP MCP1.5k REC.HSG CODC
Enhance signal connectivity in industrial and commercial transportation applications with this HDSCS series housing for female terminals. Featuring a single row design with 4mm pitch and three positions, it ensures secure and efficient wire-to-wire connection. Constructed from durable PBT GF material with UL 94V-0 flammability standard, it guarantees reliability in harsh environments. With an IP67 rating for dust and water resistance, along with a wide operating temperature range of -40 to 140°C (-40 to 284°F), it is suitable for demanding conditions. The black housing, measuring 1.417 inches in length, 1.211 inches in height, and 0.728 inches in width, offers easy installation and serviceability. Its 60V DC voltage rating, along with compatibility with 12V, 24V, and 42V systems, ensures versatility. The housing, part of the Wire to Wire connector system, features polarization for correct mating and a primary locking feature for added security. Packaged in cartons, it is ideal for various automotive connector applications, meeting RoHS compliance for environmental responsibility. Elevate your connectivity solutions with this high-quality housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1418448-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.417 in |
Cable Exit Angle: | Other |
Height: | 1.211 in, 30.75 mm |
Width: | 18.5 mm, .728 in |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1418448-1 |
SKU: | AMP3-1418448-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2018 | P-18-015932 - Manufacturing Location Change. This change was to help alleviate the constraints by adding assembly and molding capacity in TE China/Suzhou plant, in order to respond to demand increase. | Download |
07/10/2018 | P-18-015945 - Manufacturing Location Change. (Please ignore the PCN for P-18-015932 and P-18-015933). | Download |
05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download |