9-1971845-5
5P, RAST 5 Tab Header, THV
Introducing our RAST 5 IDC Connectors, designed for efficient through-hole solder termination in power applications. With a single row of 5 positions, these connectors feature a durable nylon housing in a natural color, meeting UL 94V-0 flammability standards. The copper alloy contacts with tin plating ensure reliable conductivity, suitable for a voltage rating of 250 VAC. Operating in temperatures ranging from -40 to 120°C, they are ideal for various appliances. The 5mm pitch connectors, with a vertical mount orientation, offer easy PCB assembly with a mating tab width of 6.3mm. With a header type shrouded assembly, they provide secure wire-to-board connections. RoHS compliant and lead-free solder capable, these connectors guarantee both performance and environmental responsibility. With a package quantity of 63, they are available in carton or tube packaging for convenient procurement. Elevate your PCB connectivity with the precision and quality of our RAST 5 IDC Connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1971845-5 |
Series: | RAST 5 IDC Connectors |
Housing Material: | Nylon |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 250 VAC |
Contact Type: | Tab |
Row Spacing: | 5 mm |
Package Quantity: | 63 |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Packaging: | Carton, Tube/Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 149.6 µin |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 12.8 mm, .5 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Connector Length: | 1.07 in, 27.3 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
Termination Post Tail Length: | .13 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
Contact Retention: | Without |
Mating Tab Thickness: | .031 in, .8 mm |
Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 9-1971845-5 |
SKU: | AMP9-1971845-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |