1-87527-4

14 MODII HDR SRST UNSHRD .100

Introducing our AMPMODU Headers, designed for seamless integration in your PCB projects. With a housing made of durable Nylon - GF and termination through Through Hole - Solder method, these headers ensure reliable connectivity. Featuring Phosphor Bronze contacts with Gold plating, they offer excellent conductivity. The 2.54 mm pitch and 14 positions cater to your connectivity needs, while the vertical mount orientation saves space. With a package quantity of 100, they are ideal for industrial applications. RoHS compliant and with a standard temperature rating, these headers guarantee quality and performance. Upgrade your PCB assemblies with these high-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87527-4
Series: AMPMODU Headers
Housing Material: Nylon - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Number of Positions: 14
Mount Orientation: Vertical
GPL: 015
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5233
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .154 in, 3.91 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
High Temperature Housing: No
Temperature Rating: Standard
Part Aliases: 1-87527-4
SKU: AMP1-87527-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: