Enhance your PCB connectivity with our AMPMODU Headers, featuring a sleek black housing made of UL 94V-0 thermoplastic. With two rows of 24 gold-plated phosphor bronze contacts, each capable of carrying 3A of current at 250VAC, these headers ensure reliable signal transmission. The through-hole solder termination method guarantees secure attachment to your 1.4mm thick PCB. Designed for industrial use, the right-angle mount orientation with guide pin mating alignment offers ease of assembly. Perfect for board-to-board connections, these shrouded headers with square contact shape and bright plating finish meet stringent quality standards. Trust in our PCB Mount Headers for efficient and durable electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102589-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .381 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5449
Contact Layout: Inline
Post Size: .025 in, .64 mm
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: None
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Card Extender, Shrouded
Connector Assembly Type: PCB Mount Header
Material Flammability Standard: UL 94V-0
Part Aliases: 102589-6
Replacement Part: 5-102589-6
SKU: AMP102589-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: