1-1554590-5

DYNAMIC 1100D HDR ASSY V 10PX BLACK TIN

Enhance your electronic assembly with the Dynamic 1100D HDR Assembly, a vital component in the Dynamic 1000 Series. Crafted with precision and reliability in mind, this connector boasts UL and CSA standards compliance, ensuring safety and quality. Its black tin housing, made of durable polyester, features two rows of contacts for efficient signal transmission. With a pitch of 2mm and voltage rating of 125V AC/DC, it's suitable for power and signal applications. The 10-position plug connector, with a straight contact style, offers easy board mounting through soldered termination. Its compact design, with a low profile of 12.45mm, is ideal for space-constrained setups. RoHS compliant and halogen-free, it aligns with environmental regulations. Whether in industrial or commercial settings, this connector guarantees optimal performance, even in harsh operating conditions with a wide temperature range of -55 to 105°C. Elevate your connectivity solutions with this high-quality assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1554590-5
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Pre-Tin
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .129 in, 3.3 mm
Keying: X
Package Quantity: 35
Lock Type: Latch
Contact Amperage: 3 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .12 in, 3.05 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: 12.45 mm, .49 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 12.6 mm, .496 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 11.3 mm, .444 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Pre-Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1554590-5
SKU: AMP1-1554590-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: