2-1827876-4

DYNAMIC 1200D HDR ASSY H 8PY BLACK GOLD

Enhance your connectivity with the Dynamic 1200D HDR Assembly, a high-performance component from the Dynamic 1000 Series. This black and gold connector boasts CSA and UL certifications, ensuring quality and safety in your applications. With two rows of gold-plated contacts, it guarantees reliable signal transmission in power and data circuits. The polyester housing and UL 94V-0 flammability standard compliance offer durability and peace of mind. Designed for board mount installation with through-hole solder termination, it's wave solder capable up to 265°C, making it suitable for various manufacturing processes. Its right-angle mount orientation and keyed mating alignment provide easy and secure connections in industrial settings. Operating within a wide temperature range of -55 to 105°C, this connector is built to withstand harsh environments. Ideal for wire-to-board applications, it features a shrouded header type with preloaded contacts, ensuring efficient assembly. Whether in telecommunications, automotive, or consumer electronics, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1827876-4
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .1299 in, 3.3 mm
Keying: Y
Package Quantity: 37
Lock Type: Latch
Contact Amperage: 5 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Tail Length: .122 in, 3.1 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: 11.8 mm, .464 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 15.02 mm, .496 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: 15 mm, .59 in
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1827876-4
SKU: AMP2-1827876-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: