1-1600788-4
SQUEEZE REL RECEPT ASSY W/KEYS
Elevate your connectivity with this high-performance SQUEEZE REL RECEPT ASSY W/KEYS from the MULTI-BEAM XLE series. Crafted from durable thermoplastic, this panel-mount assembly features four rows and 32 socket contact positions, perfect for power and signal applications. With a pitch of 2.54mm (0.1 in) and 6.35mm (0.25 in), it offers versatile installation options. Operating reliably in temperatures ranging from -20 to 105°C (-4 to 221°F), and meeting UL 94V-0 flammability standards, it ensures safety and performance. Whether for Cable-to-Panel or Cable-to-Board connections, this black housing, packaged in a tube, is essential for secure and efficient circuitry. With RoHS compliance and ECCN classification as EAR99, it's a reliable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1600788-4 |
Series: | MULTI-BEAM XLE |
Housing Material: | Thermoplastic |
Number of Rows: | 4 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
Contact Type: | Socket |
Number of Positions: | 32 |
Housing Color: | Black |
GPL: | E79 |
Packaging: | Tube |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power & Signal |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H091 |
Connector System: | Cable-to-Board, Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Contact Material (Power): | Tin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1600788-4 |
SKU: | AMP1-1600788-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |