1-6450831-3

MBXLE R/A HDR 32S+10P

Introducing the MBXLE Right Angle Header, a versatile connector designed for board-to-board applications. With a total of 42 positions, including 10 power and 32 signal contacts, this high-performance connector is perfect for power and signal transmission. Featuring a rugged construction with a high-temperature thermoplastic housing in black, it ensures durability in harsh environments. The through-hole solder termination method provides secure and reliable connections, while the noble metal contact plating offers excellent conductivity. With a contact amperage of 50A and a voltage rating of 60V AC/DC, it meets the demands of power-intensive systems. Operating in temperatures ranging from -40 to 125°C (-40 to 257°F), this connector is suitable for a wide range of applications. RoHS compliant and UL 94V-0 rated, it guarantees safety and environmental responsibility. Perfect for use in industrial, automotive, and other demanding environments, the MBXLE Right Angle Header is the ideal solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-6450831-3
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .1 in, .225 in, 2.54 mm, 5.71 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 50 A
Number of Positions: 42
Housing Color: Black
Mount Orientation: Right Angle
GPL: E79
Mating Retention Type: Retention Clip/Post
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Retention Type: Retention Clip/Post
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L843
Number of Power Positions: 10
Number of Signal Positions: 32
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
Board to Board Configuration: Right Angle
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Tin
Mating / Unmating Configuration: Sequencing
Material Flammability Standard: UL 94V-0
Part Aliases: 1-6450831-3
SKU: AMP1-6450831-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: