6450869-2

MBXLE VERT RCPT 8S + 27P +8S

Elevate your power and signal connections with the MBXLE VERT RCPT 8S + 27P +8S connector assembly from our MULTI-BEAM XLE series. Designed for high-performance applications, this board-to-board connector features a robust housing made of UL 94V-0 rated high-temperature thermoplastic in sleek black. With four rows and a total of 43 contact positions, including 27 power and 16 signal positions, it offers versatile connectivity options. The termination method of through-hole press-fit ensures secure and reliable mounting on your printed circuit board. Engineered for durability, this connector is suitable for use in a wide operating temperature range from -40 to 125 °C (-40 to 257 °F). Its contact area is plated with noble metal for enhanced conductivity, while the power contacts are made of tin. RoHS compliant and with ECCN classification of EAR99, this connector assembly meets stringent quality and regulatory standards. Perfect for power and signal applications, it is ideal for demanding environments where reliability is paramount. Elevate your connectivity solutions with the MBXLE VERT RCPT 8S + 27P +8S connector assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6450869-2
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .1 in, 2.54 mm, .2 in, 5.08 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 42 A
Number of Positions: 43
Housing Color: Black
Mount Orientation: Vertical
GPL: E79
Packaging: Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L846
Number of Power Positions: 27
Number of Signal Positions: 16
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
ECCN: EAR99
Board to Board Configuration: Vertical
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Tin
Material Flammability Standard: UL 94V-0
Part Aliases: 6450869-2
SKU: AMP6450869-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: