1600688-8

SQUEEZE REL RECEPT HSG W/KEYS

Enhance your connectivity with our SQUEEZE REL RECEPT HSG W/KEYS from the MULTI-BEAM XLE series. Crafted from durable thermoplastic, this housing features four rows with 26 socket contact positions, perfect for power and signal applications. With a cable mount design and crimp termination method, installation is a breeze. The UL 94V-0 flammability standard ensures safety, while the black housing color adds a sleek touch. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is reliable in various environments. Whether for cable-to-panel or cable-to-board connections, this receptacle housing, part of our Data and Devices line, guarantees quality and performance. Rest assured of its compliance with RoHS standards, making it an environmentally conscious choice for your projects. Packaged in a convenient box, it's ready for use in your next application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1600688-8
Series: MULTI-BEAM XLE
Housing Material: Thermoplastic
Number of Rows: 4
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .1 in, 2.54 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Number of Positions: 26
Housing Color: Black
GPL: E79
Packaging: Box
Operating Temperature Range: -20 - 105 °C, -4 - 221 °F
Circuit Application: Power & Signal
PCB Retention: Without
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H091
Connector System: Cable-to-Board, Cable-to-Panel
Connector Product Type: Housing
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Tin
Material Flammability Standard: UL 94V-0
Part Aliases: 1600688-8
SKU: AMP1600688-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: