6450823-1
VERTICAL HEADER W/ SHORT 4HDP
Elevate your power connectivity with this Vertical Header featuring a Short 4HDP design from the MULTI-BEAM XLE series. Crafted from durable thermoplastic in a sleek black housing, this board mount connector ensures reliable performance. With a pitch of 5.08mm (.2 in) and 4 gold-plated contact pins, it can handle up to 42A of current at 60V AC/DC. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), this header is suitable for various power applications. Its through-hole press-fit termination method and boardlock mating retention offer secure and efficient assembly. RoHS compliant and suitable for lead-free solder processes, this connector is not only high-performing but also environmentally friendly. Ideal for power circuit connections in electronic devices, it guarantees seamless functionality and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6450823-1 |
Series: | MULTI-BEAM XLE |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .2 in, 5.08 mm |
Voltage: | 60 V AC, 60 V DC |
Contact Type: | Pin |
Contact Amperage: | 42 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | E79 |
Mating Retention Type: | Boardlock |
Packaging: | Tray |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L845 |
Number of Power Positions: | 4 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Contact Underplating Thickness: | 4.19 µm |
Termination Post Tail Length: | .165 in, 4.19 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Contact Material (Power): | Tin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6450823-1 |
SKU: | AMP6450823-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |