6450861-1

MBXLE VERT RCPT 24S

Elevate your power and signal connectivity with the MBXLE VERT RCPT 24S from our MULTI-BEAM XLE series. Designed for high-performance applications, this board-mount connector features 24 positions with a pitch of 2.54 mm (.1 in). Its durable housing, made of high temperature thermoplastic in sleek black, ensures reliability in harsh environments. With a contact amperage of 50 A and a voltage rating of 60 V AC/DC, it's perfect for demanding power and signal transmission. The socket contact type and noble metal plating guarantee optimal conductivity, while the UL 94V-0 flammability standard provides peace of mind. Operating in temperatures ranging from -40 to 125°C (-40 to 257°F), this connector is built to withstand extreme conditions. Ideal for vertical board-to-board configurations, it offers secure press-fit termination and retention clip/post features for easy installation. RoHS compliant and with ECCN classification EAR99, it meets international standards for environmental and export regulations. Upgrade your connectivity solutions with this high-quality connector assembly, perfect for a wide range of industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6450861-1
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .1 in, 2.54 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 50 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Vertical
GPL: E79
Mating Retention Type: Retention Clip/Post
Packaging: Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Retention Type: Retention Clip/Post
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L846
Number of Signal Positions: 24
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
ECCN: EAR99
Board to Board Configuration: Vertical
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Tin
Material Flammability Standard: UL 94V-0
Part Aliases: 6450861-1
SKU: AMP6450861-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: