6450862-6

MB XLE V rcpt 10P+16S

Elevate your power and signal connectivity with our MULTI-BEAM XLE Receptacle, designed for high-performance applications. Featuring a durable High Temperature Thermoplastic housing in sleek black, this connector boasts 10 power and 16 signal positions across its four rows. With a robust contact amperage of 50A and a voltage rating of up to 200V AC/DC, it ensures reliable operation in demanding environments. The Through Hole - Press-Fit termination method offers secure attachment to the PCB, while the UL 94V-0 flammability standard provides peace of mind. With a compact pitch of 2.54mm (0.1in) for signal and 6.35mm (0.25in) for power, it's ideal for space-constrained designs. Operating temperature range of -40 to 125°C (-40 to 257°F) and noble metal plating in the contact mating area guarantee performance and longevity. Whether for power distribution or signal transmission, this connector is a versatile solution for your board-to-board connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6450862-6
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .1 in, .25 in, 2.54 mm, 6.35 mm
Voltage: 200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 50 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Vertical
GPL: E79
Mating Retention Type: Retention Clip/Post
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Retention Type: Retention Clip/Post
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L846
Number of Power Positions: 10
Number of Signal Positions: 16
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
Board to Board Configuration: Vertical
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Tin
Mating / Unmating Configuration: Sequencing
Material Flammability Standard: UL 94V-0
Part Aliases: 6450862-6
SKU: AMP6450862-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: