1-1670915-1

2POS, MCON 1.2 LL REC SEALED

Introducing the MCON Interconnection System, a vital component for automotive applications. This housing, designed for female terminals, offers seamless connectivity with a single row layout and a 4mm pitch. Constructed from durable polyamide, it ensures reliable performance even in harsh conditions, boasting an IP6K9K ingress protection rating. With a voltage rating of 12 V DC and operating temperature range from -40 to 130°C, it's suitable for a wide range of signal circuit applications. Featuring 2 positions and a compact design with a length of .591 inches, it's ideal for wire-to-wire connections. The black housing, with a height of .583 inches and width of 1.043 inches, blends seamlessly into automotive assemblies. Its 180° cable exit angle and terminal position assurance guarantee easy installation and secure connections. RoHS compliant and serviceable, it meets the highest industry standards for quality and environmental responsibility. Trust in the MCON Interconnection System for efficient and durable automotive connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1670915-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Voltage: 12 V DC
IP Rating: IP6K9K
Polarization: Yes
Body Material: Polyamide
Number of Positions: 2
GPL: N14
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Wire
Length: .591 in
Cable Exit Angle: 180°
Height: 14.8 mm, .583 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-1670915-1
SKU: AMP1-1670915-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: