| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172210-4 |
| Housing Material: | Nylon |
| Pitch: | .236 in, 6 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-172210-4 |
1-172210-4
| Heilind Number: | AMP1-172210-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-172210-4 |
| ECAD Model: |
Specifications
Detailed Description
This nylon terminal housing in vibrant yellow is designed for secure cable mounting with a pitch of 6mm (.236 in) and straight receptacle orientation. With two positions and a latch mating retention type, it ensures reliable connectivity in various applications. Its polarization feature enhances alignment accuracy, while the durable construction guarantees long-lasting performance. Ideal for crimp terminal assemblies, this housing facilitates efficient wire termination, making it a essential component in electrical and electronic systems.


