| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172210-6 |
| Housing Material: | Nylon |
| Pitch: | .236 in, 6 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-172210-6 |
1-172210-6
Specifications
Detailed Description
Upgrade your connectivity with this high-quality Terminal Housing. Crafted from durable Nylon in a sleek Blue hue, it offers a secure and reliable solution for your electronic projects. With a 6mm pitch and two straight receptacles, it ensures efficient signal transmission. The Latch mating retention type and Polarization alignment feature guarantee a snug fit, while the Cable Mount (Free-Hanging) mounting style allows for easy installation. RoHS compliant, this housing meets industry standards for environmental responsibility. Perfect for a range of applications, from DIY projects to professional setups, this Terminal Housing is a must-have for any tech enthusiast.


