| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-173974-1 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-173974-1 |
1-173974-1
Specifications
Detailed Description
Discover the PL 187 Housing Receptacle in a sleek natural finish, designed for seamless connectivity in your projects. Crafted from durable Nylon, this straight orientation receptacle offers one position for secure terminal connections. Its polarization mating alignment ensures proper fit, while the cable mount (free-hanging) style allows for easy installation. With RoHS compliance, it's not only efficient but also environmentally friendly. Perfect for various applications, this terminal housing is a reliable choice for your connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||


