Elevate your connectivity with our AMP CT P/HDR BOX V 14P NAT, a versatile power and signal solution for your PCB projects. This vertical board mount header features 14 contacts with a 2mm pitch, perfect for through-hole soldering. Crafted from durable Nylon 6/6 housing in a natural color, it meets UL 94V-0 flammability standards for safety. With a contact amperage of 4A and a voltage rating of 125V AC/DC, this connector ensures reliable performance in a wide range of applications. Its compact design, measuring 29.8mm in length and 5.8mm in width, makes it ideal for wire-to-board setups. With LR 7189 and E28476 certifications, you can trust in its quality and compliance. RoHS compliant and featuring tin plating for efficient signal transfer, this connector is not only functional but also environmentally friendly. Whether you're assembling prototypes or production units, our AMP CT P/HDR BOX V offers easy pick-and-place installation with kinked legs for secure PCB retention. Upgrade your projects with this essential component for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292132-4
Series: AMP CT
Amperage: 4 A
Housing Material: Nylon 6/6
Number of Contacts: 14
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 200
Contact Amperage: 4 A
Number of Positions: 14
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 1.173 in, 29.8 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Contact Shape: Round, Rounded
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
PCB Mount Alignment Type: Kinked Legs
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292132-4
SKU: AMP1-292132-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: