1-292166-4

CT P/HDR BOX V 14P T/P NAT W/O

Enhance your power and signal connections with this AMP CT Vertical PCB Mount Header. Designed for seamless integration on printed circuit boards, this connector features a 14-pin inline layout with through-hole solder termination for reliable performance. Its nylon 6/6 housing in a natural color is UL 94V-0 rated for enhanced safety, while the tin-plated contacts ensure efficient signal transfer. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this header is suitable for various environments. With a compact design measuring 29.8mm in length and 5.8mm in width, it offers space-saving connectivity solutions. RoHS compliant and ideal for wire-to-board applications, this header is a versatile choice for your assembly needs. Each package includes 15 connectors, making it convenient for bulk installations. Whether for industrial or commercial use, this AMP CT header delivers reliable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292166-4
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 15
Contact Amperage: 4 A
Number of Positions: 14
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 1.173 in, 29.8 mm
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292166-4
SKU: AMP1-292166-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: