1-174357-2
070 EJ-2(+) PLUG ASSY 3P SIR
Enhance your automotive wiring setup with this Econoseal J - 070 Housing, designed for female terminals. Featuring a single row with 3 positions, it offers a secure and efficient connection with a 4.8mm pitch. Constructed from UL 94V-2 rated PBT material, it ensures durability and safety in operation, even in harsh environments with an operating temperature range of -30 to 105°C. With a 12V DC voltage rating and polarization feature, it guarantees reliable signal transmission. The integrated primary locking feature and option for terminal position assurance make installation easy and secure. This black housing, measuring 1.087 inches in length and 0.898 inches in height, is serviceable and sealable, perfect for automotive applications. RoHS compliant, it adheres to environmental standards, offering peace of mind. Elevate your connector system with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-174357-2 |
Series: | Econoseal,Econoseal J - 070 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .189 in, 4.8 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 3 |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | 1.087 in |
Cable Exit Angle: | 180° |
Height: | 22.8 mm, .898 in |
Width: | 1 in, 25.4 mm |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-174357-2 |
SKU: | AMP1-174357-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |