1-1744057-2

3.96 EP HDR ASSY 12P W/PEGS

Enhance power connectivity with our Economy Power Connector, designed for efficient through-hole soldering in electronic assemblies. Featuring a single row housing made of durable nylon in a natural color, this connector boasts 12 brass pins arranged in an inline layout with a 3.96mm pitch, ideal for power transmission. With a voltage rating of 250VAC and a current handling capacity of 8A, it ensures reliable performance in a wide range of applications. The tin-plated contacts offer optimal conductivity while meeting UL 94V-0 flammability standards. Its compact design, with a connector height of 10.9mm and a length of 47.5mm, suits space-constrained installations. Perfect for PCB mounting, this header connector guarantees secure attachment with retention features. Operating smoothly in temperatures ranging from -25 to 105°C (-13 to 221°F), it's a dependable solution for power circuit connections in appliances and other electronic devices. Compliant with RoHS regulations, it aligns with environmental standards, making it a sustainable choice for your projects. With a package quantity of 500, it's suitable for both prototyping and production runs. Elevate your design with the AMP1-1744057-2 Economy Power Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744057-2
Series: Economy Power
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 8 A
Number of Positions: 12
Housing Color: Natural
Mount Orientation: Vertical
GPL: 100
Packaging: Package
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 10.9 mm, .429 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 1.87 in, 47.5 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Connector Width: .323 in, 8.2 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 µin, .8 µm
Contact Mating Area Length: .303 in, 7.7 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744057-2
SKU: AMP1-1744057-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: