2-1123723-3

3.96 EP HDR ASSY 3P(YELLOW)

Enhance power connectivity in appliances with our Economy Power Pin Header. Designed for efficient PCB mounting, this straight, low-profile connector features three brass contacts with a 7.5A amperage rating, ensuring reliable power transmission. Meeting UL 94V-0 flammability standards, its polybutylene Terephthalate housing in vibrant yellow offers durability and safety. With a pitch of 3.96mm, it's suitable for various power applications, operating seamlessly in temperatures ranging from -25 to 105°C. Each package contains 4000 units, making it ideal for bulk installations. RoHS compliant and with Tin plating, it's an environmentally friendly and high-performance solution for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1123723-3
Series: Economy Power
Amperage: 7.5 A
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Straight
Pitch: .156 in, 3.96 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 4000
Contact Amperage: 7.5 A
Number of Positions: 3
Housing Color: Yellow
Mount Orientation: Vertical
GPL: 100
Profile: Low
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 11.82 mm, .465 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
Contact Mating Area Length: .3 in, 7.7 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1123723-3
SKU: AMP2-1123723-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/23/2014 E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at
an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the
production drawing.
Download