1-1744439-7

EP2.5 Shrd HDR ASSY 17P VERT, GW

Enhance your circuitry with this EP2.5 Shrd HDR ASSY 17P VERT from our Economy Power 2.5 series. Crafted with durable nylon housing and copper alloy contacts, this assembly offers reliable connectivity. Featuring a vertical mount orientation and 17 positions, it suits a variety of applications. With a pitch of 2.5mm and contact amperage of 4.5A, it is ideal for power and signal transmission. Meeting UL 94V-0 flammability standards, it ensures safety. Wave solder capable and suitable for appliances, this connector is designed for efficient PCB mounting. Its compact design, with a height of 8mm and length of 44.8mm, accommodates space constraints. Stay compliant with RoHS regulations and elevate your PCB connectivity with this high-quality assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744439-7
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 250
Contact Amperage: 4.5 A
Number of Positions: 17
Housing Color: White
Mount Orientation: Vertical
GPL: 101
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .315 in, 8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 1.764 in, 44.8 mm
Connector System: Wire to Board
ECCN: EAR99
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .377 in, 9.58 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .133 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744439-7
SKU: AMP1-1744439-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: